
RE65G70R0C02 | |
|---|---|
DigiKey Part Number | 541-RE65G70R0C02-ND |
Manufacturer | |
Manufacturer Product Number | RE65G70R0C02 |
Description | RH-10 70 1% RE65G70R0 C02 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 70 Ohms ±1% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 70 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 10W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.750" L x 0.800" W (19.05mm x 20.32mm) | |
Height - Seated (Max) | 0.405" (10.29mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,19000 € | 7,19 € |
| 10 | 4,94200 € | 49,42 € |
| 30 | 4,22800 € | 126,84 € |
| 50 | 3,95360 € | 197,68 € |
| 100 | 3,63050 € | 363,05 € |
| 250 | 3,27664 € | 819,16 € |
| 500 | 3,05538 € | 1.527,69 € |
| 1.000 | 2,86743 € | 2.867,43 € |
| Unit Price without VAT: | 7,19000 € |
|---|---|
| Unit Price with VAT: | 8,91560 € |

