
RCWE1206R510DKEA | |
|---|---|
DigiKey Part Number | 541-RCWE1206R510DKEATR-ND - Tape & Reel (TR) 541-RCWE1206R510DKEACT-ND - Cut Tape (CT) 541-RCWE1206R510DKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE1206R510DKEA |
Description | RES 0.51 OHM 0.5% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 510 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE1206R510DKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,71100 € | 7,11 € |
| 25 | 0,60920 € | 15,23 € |
| 50 | 0,54560 € | 27,28 € |
| 100 | 0,49140 € | 49,14 € |
| 250 | 0,43188 € | 107,97 € |
| 500 | 0,39468 € | 197,34 € |
| 1.000 | 0,36304 € | 363,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,31287 € | 1.564,35 € |
| 10.000 | 0,29411 € | 2.941,10 € |
| 15.000 | 0,28447 € | 4.267,05 € |
| 25.000 | 0,27358 € | 6.839,50 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,33920 € |

