TNPW Series 1206 (3216)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCWE1206R270FKEA

DigiKey Part Number
RCWE.27ETR-ND - Tape & Reel (TR)
RCWE.27ECT-ND - Cut Tape (CT)
RCWE.27EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCWE1206R270FKEA
Description
RES 0.27 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
270 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCWE1206R270FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91.074
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,14000 €1,40 €
250,11840 €2,96 €
500,10440 €5,22 €
1000,09270 €9,27 €
2500,07980 €19,95 €
5000,07174 €35,87 €
1.0000,06486 €64,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05368 €268,40 €
10.0000,04960 €496,00 €
15.0000,04751 €712,65 €
25.0000,04514 €1.128,50 €
35.0000,04372 €1.530,20 €
50.0000,04234 €2.117,00 €
60.0000,04168 €2.500,80 €
120.0000,03941 €4.729,20 €
125.0000,03929 €4.911,25 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,27280 €