TNPW Series 1206 (3216)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCWE0805R300FKEA

DigiKey Part Number
RCWE.3DTR-ND - Tape & Reel (TR)
RCWE.3DCT-ND - Cut Tape (CT)
RCWE.3DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCWE0805R300FKEA
Description
RES 0.3 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
300 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCWE0805R300FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.051" W (2.00mm x 1.30mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91.385
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,09500 €0,95 €
250,07960 €1,99 €
500,07020 €3,51 €
1000,06210 €6,21 €
2500,05324 €13,31 €
5000,04766 €23,83 €
1.0000,04294 €42,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03519 €175,95 €
10.0000,03238 €323,80 €
15.0000,03093 €463,95 €
25.0000,02930 €732,50 €
35.0000,02832 €991,20 €
50.0000,02737 €1.368,50 €
60.0000,02691 €1.614,60 €
120.0000,02535 €3.042,00 €
125.0000,02526 €3.157,50 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,18600 €