
RCV12062M20FKEA | |
|---|---|
DigiKey Part Number | 541-3899-2-ND - Tape & Reel (TR) 541-3899-1-ND - Cut Tape (CT) 541-3899-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCV12062M20FKEA |
Description | RES 2.2M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCV12062M20FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,10700 € | 1,07 € |
| 25 | 0,08520 € | 2,13 € |
| 50 | 0,07320 € | 3,66 € |
| 100 | 0,06340 € | 6,34 € |
| 250 | 0,05368 € | 13,42 € |
| 500 | 0,04804 € | 24,02 € |
| 1.000 | 0,04359 € | 43,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03509 € | 175,45 € |
| 10.000 | 0,03309 € | 330,90 € |
| 15.000 | 0,03212 € | 481,80 € |
| 25.000 | 0,03106 € | 776,50 € |
| 35.000 | 0,03046 € | 1.066,10 € |
| 50.000 | 0,02989 € | 1.494,50 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,26040 € |

