
RCV120620M0JNEAAT | |
|---|---|
DigiKey Part Number | 541-RCV120620M0JNEAATTR-ND - Tape & Reel (TR) 541-RCV120620M0JNEAATCT-ND - Cut Tape (CT) 541-RCV120620M0JNEAATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCV120620M0JNEAAT |
Description | RCV1206-AT 200 20M 5% ET1 E3 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 20 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,12100 € | 1,21 € |
| 25 | 0,09760 € | 2,44 € |
| 50 | 0,08420 € | 4,21 € |
| 100 | 0,07330 € | 7,33 € |
| 250 | 0,06248 € | 15,62 € |
| 500 | 0,05624 € | 28,12 € |
| 1.000 | 0,05127 € | 51,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04171 € | 208,55 € |
| 10.000 | 0,03949 € | 394,90 € |
| 15.000 | 0,03840 € | 576,00 € |
| 25.000 | 0,03723 € | 930,75 € |
| 35.000 | 0,03655 € | 1.279,25 € |
| 50.000 | 0,03592 € | 1.796,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,28520 € |

