
RCV12062M20FKEAAT | |
|---|---|
DigiKey Part Number | 541-RCV12062M20FKEAATTR-ND - Tape & Reel (TR) 541-RCV12062M20FKEAATCT-ND - Cut Tape (CT) 541-RCV12062M20FKEAATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCV12062M20FKEAAT |
Description | RCV1206-AT 100 2M2 1% ET1 E3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,11400 € | 1,14 € |
| 25 | 0,09200 € | 2,30 € |
| 50 | 0,08960 € | 4,48 € |
| 100 | 0,06890 € | 6,89 € |
| 250 | 0,05976 € | 14,94 € |
| 500 | 0,04818 € | 24,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04155 € | 207,75 € |
| 10.000 | 0,03933 € | 393,30 € |
| 15.000 | 0,03825 € | 573,75 € |
| 25.000 | 0,03708 € | 927,00 € |
| 35.000 | 0,03625 € | 1.268,75 € |
| 50.000 | 0,03481 € | 1.740,50 € |
| 60.000 | 0,03475 € | 2.085,00 € |
| 120.000 | 0,03451 € | 4.141,20 € |
| 125.000 | 0,03445 € | 4.306,25 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,26040 € |

