
RCS080547R0JNEA | |
---|---|
DigiKey Part Number | 541-2860-2-ND - Tape & Reel (TR) 541-2860-1-ND - Cut Tape (CT) 541-2860-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS080547R0JNEA |
Description | RES SMD 47 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS080547R0JNEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,15000 € | 0,15 € |
10 | 0,07100 € | 0,71 € |
25 | 0,05600 € | 1,40 € |
50 | 0,04740 € | 2,37 € |
100 | 0,04050 € | 4,05 € |
250 | 0,03360 € | 8,40 € |
500 | 0,02962 € | 14,81 € |
1.000 | 0,02651 € | 26,51 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,02238 € | 111,90 € |
10.000 | 0,01831 € | 183,10 € |
15.000 | 0,01732 € | 259,80 € |
25.000 | 0,01631 € | 407,75 € |
Unit Price without VAT: | 0,15000 € |
---|---|
Unit Price with VAT: | 0,18600 € |