
RCS080513K3FKEA | |
|---|---|
DigiKey Part Number | 541-RCS080513K3FKEATR-ND - Tape & Reel (TR) 541-RCS080513K3FKEACT-ND - Cut Tape (CT) 541-RCS080513K3FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS080513K3FKEA |
Description | RES SMD 13.3K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 13.3 kOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS080513K3FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,08500 € | 0,85 € |
| 25 | 0,06680 € | 1,67 € |
| 50 | 0,05700 € | 2,85 € |
| 100 | 0,04900 € | 4,90 € |
| 250 | 0,04112 € | 10,28 € |
| 500 | 0,03656 € | 18,28 € |
| 1.000 | 0,03293 € | 32,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02768 € | 138,40 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19840 € |

