
RCS060362R0FKEA | |
|---|---|
DigiKey Part Number | 541-RCS060362R0FKEATR-ND - Tape & Reel (TR) 541-RCS060362R0FKEACT-ND - Cut Tape (CT) 541-RCS060362R0FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS060362R0FKEA |
Description | RES SMD 62 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS060362R0FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05700 € | 0,57 € |
| 25 | 0,04360 € | 1,09 € |
| 50 | 0,03660 € | 1,83 € |
| 100 | 0,03100 € | 3,10 € |
| 250 | 0,02536 € | 6,34 € |
| 500 | 0,02214 € | 11,07 € |
| 1.000 | 0,01959 € | 19,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01585 € | 79,25 € |
| 10.000 | 0,01465 € | 146,50 € |
| 15.000 | 0,01406 € | 210,90 € |
| 25.000 | 0,01343 € | 335,75 € |
| 35.000 | 0,01307 € | 457,45 € |
| 50.000 | 0,01273 € | 636,50 € |
| 60.000 | 0,01257 € | 754,20 € |
| 120.000 | 0,01204 € | 1.444,80 € |
| 125.000 | 0,01201 € | 1.501,25 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14880 € |

