
RCS060318K7FKEA | |
|---|---|
DigiKey Part Number | 541-RCS060318K7FKEATR-ND - Tape & Reel (TR) 541-RCS060318K7FKEACT-ND - Cut Tape (CT) 541-RCS060318K7FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS060318K7FKEA |
Description | RES 18.7K OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18.7 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS060318K7FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06000 € | 0,60 € |
| 25 | 0,04640 € | 1,16 € |
| 50 | 0,03880 € | 1,94 € |
| 100 | 0,03300 € | 3,30 € |
| 250 | 0,02696 € | 6,74 € |
| 500 | 0,02354 € | 11,77 € |
| 1.000 | 0,02084 € | 20,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01590 € | 79,50 € |
| 10.000 | 0,01470 € | 147,00 € |
| 15.000 | 0,01411 € | 211,65 € |
| 25.000 | 0,01347 € | 336,75 € |
| 35.000 | 0,01311 € | 458,85 € |
| 50.000 | 0,01277 € | 638,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14880 € |

