
RCS060312K1FKEA | |
---|---|
DigiKey Part Number | 541-RCS060312K1FKEATR-ND - Tape & Reel (TR) 541-RCS060312K1FKEACT-ND - Cut Tape (CT) 541-RCS060312K1FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS060312K1FKEA |
Description | RES SMD 12.1K OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12.1 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS060312K1FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,12000 € | 0,12 € |
10 | 0,05700 € | 0,57 € |
25 | 0,04360 € | 1,09 € |
50 | 0,03660 € | 1,83 € |
100 | 0,03100 € | 3,10 € |
250 | 0,02536 € | 6,34 € |
500 | 0,02300 € | 11,50 € |
1.000 | 0,01897 € | 18,97 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,01585 € | 79,25 € |
10.000 | 0,01198 € | 119,80 € |
15.000 | 0,01100 € | 165,00 € |
25.000 | 0,01003 € | 250,75 € |
35.000 | 0,00999 € | 349,65 € |
50.000 | 0,00995 € | 497,50 € |
60.000 | 0,00993 € | 595,80 € |
120.000 | 0,00986 € | 1.183,20 € |
125.000 | 0,00985 € | 1.231,25 € |
Unit Price without VAT: | 0,12000 € |
---|---|
Unit Price with VAT: | 0,14880 € |