
RCS040222K0FKED | |
|---|---|
DigiKey Part Number | 541-10395-2-ND - Tape & Reel (TR) 541-10395-1-ND - Cut Tape (CT) 541-10395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS040222K0FKED |
Description | RES 22K OHM 1% 1/3W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS040222K0FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,04600 € | 0,46 € |
| 25 | 0,03560 € | 0,89 € |
| 50 | 0,02940 € | 1,47 € |
| 100 | 0,02470 € | 2,47 € |
| 250 | 0,01992 € | 4,98 € |
| 500 | 0,01720 € | 8,60 € |
| 1.000 | 0,01504 € | 15,04 € |
| 5.000 | 0,01163 € | 58,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01023 € | 102,30 € |
| 20.000 | 0,00947 € | 189,40 € |
| 30.000 | 0,00911 € | 273,30 € |
| 50.000 | 0,00870 € | 435,00 € |
| 70.000 | 0,00848 € | 593,60 € |
| 100.000 | 0,00826 € | 826,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12400 € |

