
| RCP2512W910RFEA | |
|---|---|
| DigiKey Part Number | 541-RCP2512W910RFEATR-ND - Tape & Reel (TR) 541-RCP2512W910RFEACT-ND - Cut Tape (CT) 541-RCP2512W910RFEADKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RCP2512W910RFEA | 
| Description | RESISTOR, SMD, 910, 1%, 2512 CAS | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | 910 Ohms ±1% 3.5W Chip Resistor 2512 (6332 Metric) Thick Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±150ppm/°C | |
| Operating Temperature | -65°C ~ 155°C | |
| Package / Case | 2512 (6332 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
| Height - Seated (Max) | 0.025" (0.64mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,72000 € | 1,72 € | 
| 10 | 1,18300 € | 11,83 € | 
| 25 | 1,06120 € | 26,53 € | 
| 50 | 0,99080 € | 49,54 € | 
| 100 | 0,93470 € | 93,47 € | 
| 250 | 0,87780 € | 219,45 € | 
| 500 | 0,85520 € | 427,60 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | 0,81353 € | 1.627,06 € | 
| 4.000 | 0,79652 € | 3.186,08 € | 
| 6.000 | 0,78822 € | 4.729,32 € | 
| 10.000 | 0,77922 € | 7.792,20 € | 
| Unit Price without VAT: | 1,72000 € | 
|---|---|
| Unit Price with VAT: | 2,13280 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece