
RCP0603W1K00GEB | |
|---|---|
DigiKey Part Number | 541-RCP0603W1K00GEBTR-ND - Tape & Reel (TR) 541-RCP0603W1K00GEBCT-ND - Cut Tape (CT) 541-RCP0603W1K00GEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCP0603W1K00GEB |
Description | RES SMD 1K OHM 2% 1.5W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±2% 1.5W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCP0603W1K00GEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,31300 € | 13,13 € |
| 25 | 1,21840 € | 30,46 € |
| 50 | 1,15280 € | 57,64 € |
| 100 | 1,09300 € | 109,30 € |
| 250 | 1,02240 € | 255,60 € |
| 500 | 0,97522 € | 487,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,93312 € | 933,12 € |
| 2.000 | 0,89583 € | 1.791,66 € |
| 3.000 | 0,87609 € | 2.628,27 € |
| 5.000 | 0,85325 € | 4.266,25 € |
| 7.000 | 0,83938 € | 5.875,66 € |
| 10.000 | 0,82564 € | 8.256,40 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,95920 € |

