
RCP0505W50R0GS3 | |
|---|---|
DigiKey Part Number | RCP0505W50R0GS3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCP0505W50R0GS3 |
Description | RES SMD 50 OHM 2% 1.4W 0505 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±2% 1.4W Chip Resistor 0505 (1412 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCP0505W50R0GS3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | 0505 (1412 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.055" L x 0.050" W (1.40mm x 1.27mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,25468 € | 1.254,68 € |
| Unit Price without VAT: | 1,25468 € |
|---|---|
| Unit Price with VAT: | 1,55580 € |

