RCP0505W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCP0505W25R0GEB

DigiKey Part Number
541-2650-2-ND - Tape & Reel (TR)
541-2650-1-ND - Cut Tape (CT)
541-2650-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCP0505W25R0GEB
Description
RES SMD 25 OHM 2% 1.4W 0505
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
25 Ohms ±2% 1.4W Chip Resistor 0505 (1412 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCP0505W25R0GEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±150ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
0505 (1412 Metric)
Supplier Device Package
Size / Dimension
0.055" L x 0.050" W (1.40mm x 1.27mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.517
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,78000 €1,78 €
101,45000 €14,50 €
251,37400 €34,35 €
501,30080 €65,04 €
1001,23420 €123,42 €
2501,15564 €288,91 €
5001,10332 €551,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,12007 €1.120,07 €
2.0001,08659 €2.173,18 €
3.0001,06327 €3.189,81 €
5.0001,03632 €5.181,60 €
7.0001,01998 €7.139,86 €
Manufacturers Standard Package
Unit Price without VAT:1,78000 €
Unit Price with VAT:2,20720 €