25 Ohms ±2% 1.4W Chip Resistor 0505 (1412 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCP0505W25R0GEB

DigiKey Part Number
541-2650-2-ND - Tape & Reel (TR)
541-2650-1-ND - Cut Tape (CT)
541-2650-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCP0505W25R0GEB
Description
RES SMD 25 OHM 2% 1.4W 0505
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 Ohms ±2% 1.4W Chip Resistor 0505 (1412 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCP0505W25R0GEB Models
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
Moisture Resistant
Temperature Coefficient
±150ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
0505 (1412 Metric)
Supplier Device Package
Size / Dimension
0.055" L x 0.050" W (1.40mm x 1.27mm)
Height - Seated (Max)
0.025" (0.64mm)
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
In-Stock: 1.487
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,05000 €2,05 €
101,69400 €16,94 €
251,57240 €39,31 €
501,48880 €74,44 €
1001,41240 €141,24 €
2501,32252 €330,63 €
5001,26260 €631,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,20929 €1.209,29 €
2.0001,16213 €2.324,26 €
3.0001,13719 €3.411,57 €
5.0001,10837 €5.541,85 €
7.0001,09088 €7.636,16 €
Manufacturers Standard Package
Unit Price without VAT:2,05000 €
Unit Price with VAT:2,54200 €