
RCL1218200RJNEK | |
|---|---|
DigiKey Part Number | 541-2402-2-ND - Tape & Reel (TR) 541-2402-1-ND - Cut Tape (CT) 541-2402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCL1218200RJNEK |
Description | RES SMD 200 OHM 1W 1812 WIDE |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL1218200RJNEK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.181" W (3.20mm x 4.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,19900 € | 1,99 € |
| 25 | 0,16400 € | 4,10 € |
| 50 | 0,14400 € | 7,20 € |
| 100 | 0,12830 € | 12,83 € |
| 250 | 0,11236 € | 28,09 € |
| 500 | 0,10318 € | 51,59 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,43400 € |

