


RCG120610R0JNEA | |
---|---|
DigiKey Part Number | 541-RCG120610R0JNEATR-ND - Tape & Reel (TR) 541-RCG120610R0JNEACT-ND - Cut Tape (CT) 541-RCG120610R0JNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG120610R0JNEA |
Description | RES 10 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG120610R0JNEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,14000 € | 0,14 € |
10 | 0,06900 € | 0,69 € |
25 | 0,05440 € | 1,36 € |
50 | 0,04580 € | 2,29 € |
100 | 0,03480 € | 3,48 € |
250 | 0,02900 € | 7,25 € |
500 | 0,02720 € | 13,60 € |
1.000 | 0,02465 € | 24,65 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,01668 € | 83,40 € |
10.000 | 0,01560 € | 156,00 € |
15.000 | 0,01552 € | 232,80 € |
25.000 | 0,01452 € | 363,00 € |
35.000 | 0,01402 € | 490,70 € |
Unit Price without VAT: | 0,14000 € |
---|---|
Unit Price with VAT: | 0,17360 € |