
RCC12063K30FKEA | |
|---|---|
DigiKey Part Number | 541-RCC12063K30FKEATR-ND - Tape & Reel (TR) 541-RCC12063K30FKEACT-ND - Cut Tape (CT) 541-RCC12063K30FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCC12063K30FKEA |
Description | RCC1206 100 3K3 1% ET1 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCC12063K30FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03992 € | 199,60 € |
| 10.000 | 0,03776 € | 377,60 € |
| 15.000 | 0,03670 € | 550,50 € |
| 25.000 | 0,03556 € | 889,00 € |
| 35.000 | 0,03490 € | 1.221,50 € |
| 50.000 | 0,03428 € | 1.714,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,11100 € | 1,11 € |
| 25 | 0,08920 € | 2,23 € |
| 50 | 0,07660 € | 3,83 € |
| 100 | 0,06670 € | 6,67 € |
| 250 | 0,05672 € | 14,18 € |
| 500 | 0,05098 € | 25,49 € |
| 1.000 | 0,04642 € | 46,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,11800 € | 1,18 € |
| 25 | 0,09440 € | 2,36 € |
| 50 | 0,08120 € | 4,06 € |
| 100 | 0,07070 € | 7,07 € |
| 250 | 0,06012 € | 15,03 € |
| 500 | 0,05402 € | 27,01 € |
| 1.000 | 0,04921 € | 49,21 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,27280 € |

