
RCA1206100RFKEASR | |
|---|---|
DigiKey Part Number | 541-RCA1206100RFKEASRTR-ND - Tape & Reel (TR) 541-RCA1206100RFKEASRCT-ND - Cut Tape (CT) 541-RCA1206100RFKEASRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA1206100RFKEASR |
Description | RCA1206-SR 100 100R 1% ET1 E3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05500 € | 0,55 € |
| 25 | 0,04240 € | 1,06 € |
| 50 | 0,03540 € | 1,77 € |
| 100 | 0,02990 € | 2,99 € |
| 250 | 0,02432 € | 6,08 € |
| 500 | 0,02116 € | 10,58 € |
| 1.000 | 0,01864 € | 18,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01410 € | 70,50 € |
| 10.000 | 0,01299 € | 129,90 € |
| 15.000 | 0,01245 € | 186,75 € |
| 25.000 | 0,01186 € | 296,50 € |
| 35.000 | 0,01153 € | 403,55 € |
| 50.000 | 0,01121 € | 560,50 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13640 € |

