Parametric Equivalent

RCA1206100KJNEASR | |
|---|---|
DigiKey Part Number | 541-RCA1206100KJNEASRTR-ND - Tape & Reel (TR) 541-RCA1206100KJNEASRCT-ND - Cut Tape (CT) 541-RCA1206100KJNEASRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA1206100KJNEASR |
Description | RCA1206-SR 200 100K 5% ET1 E3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,04800 € | 0,48 € |
| 25 | 0,03720 € | 0,93 € |
| 50 | 0,03080 € | 1,54 € |
| 100 | 0,02590 € | 2,59 € |
| 250 | 0,02100 € | 5,25 € |
| 500 | 0,01822 € | 9,11 € |
| 1.000 | 0,01600 € | 16,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01274 € | 63,70 € |
| 10.000 | 0,01169 € | 116,90 € |
| 15.000 | 0,01119 € | 167,85 € |
| 25.000 | 0,01064 € | 266,00 € |
| 35.000 | 0,01032 € | 361,20 € |
| 50.000 | 0,01003 € | 501,50 € |
| 60.000 | 0,00989 € | 593,40 € |
| 120.000 | 0,00943 € | 1.131,60 € |
| 125.000 | 0,00941 € | 1.176,25 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12400 € |


