New Product
1.21 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCA08051K21FKEA

DigiKey Part Number
541-RCA08051K21FKEATR-ND - Tape & Reel (TR)
541-RCA08051K21FKEACT-ND - Cut Tape (CT)
541-RCA08051K21FKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCA08051K21FKEA
Description
RCA0805 1K21 1% 100 ET1 E3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.21 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
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
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
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
In-Stock: 3.400
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,05900 €0,59 €
250,04560 €1,14 €
500,03800 €1,90 €
1000,03220 €3,22 €
2500,02628 €6,57 €
5000,02294 €11,47 €
1.0000,02029 €20,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01545 €77,25 €
10.0000,01427 €142,70 €
15.0000,01370 €205,50 €
25.0000,01307 €326,75 €
35.0000,01272 €445,20 €
50.0000,01238 €619,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14880 €