
RCA08051K21FKEA | |
|---|---|
DigiKey Part Number | 541-RCA08051K21FKEATR-ND - Tape & Reel (TR) 541-RCA08051K21FKEACT-ND - Cut Tape (CT) 541-RCA08051K21FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA08051K21FKEA |
Description | RCA0805 1K21 1% 100 ET1 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.21 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,04560 € | 1,14 € |
| 50 | 0,03800 € | 1,90 € |
| 100 | 0,03220 € | 3,22 € |
| 250 | 0,02628 € | 6,57 € |
| 500 | 0,02294 € | 11,47 € |
| 1.000 | 0,02029 € | 20,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01545 € | 77,25 € |
| 10.000 | 0,01427 € | 142,70 € |
| 15.000 | 0,01370 € | 205,50 € |
| 25.000 | 0,01307 € | 326,75 € |
| 35.000 | 0,01272 € | 445,20 € |
| 50.000 | 0,01238 € | 619,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14880 € |

