
RCA02012K00FNEDSR | |
|---|---|
DigiKey Part Number | 541-RCA02012K00FNEDSRTR-ND - Tape & Reel (TR) 541-RCA02012K00FNEDSRCT-ND - Cut Tape (CT) 541-RCA02012K00FNEDSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA02012K00FNEDSR |
Description | RCA0201-SR 200 2K0 1% ET7 E3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04400 € | 0,44 € |
| 25 | 0,03360 € | 0,84 € |
| 50 | 0,02780 € | 1,39 € |
| 100 | 0,02320 € | 2,32 € |
| 250 | 0,01872 € | 4,68 € |
| 500 | 0,01612 € | 8,06 € |
| 1.000 | 0,01407 € | 14,07 € |
| 5.000 | 0,01081 € | 54,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00949 € | 94,90 € |
| 20.000 | 0,00877 € | 175,40 € |
| 30.000 | 0,00842 € | 252,60 € |
| 50.000 | 0,00804 € | 402,00 € |
| 70.000 | 0,00782 € | 547,40 € |
| 100.000 | 0,00761 € | 761,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

