
RCA060310R0JNEASR | |
|---|---|
DigiKey Part Number | 541-RCA060310R0JNEASRTR-ND - Tape & Reel (TR) 541-RCA060310R0JNEASRCT-ND - Cut Tape (CT) 541-RCA060310R0JNEASRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA060310R0JNEASR |
Description | RCA0603-SR 200 10R 5% ET1 E3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02900 € | 0,29 € |
| 25 | 0,02200 € | 0,55 € |
| 50 | 0,01820 € | 0,91 € |
| 100 | 0,01490 € | 1,49 € |
| 250 | 0,01180 € | 2,95 € |
| 500 | 0,01000 € | 5,00 € |
| 1.000 | 0,00859 € | 8,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00648 € | 32,40 € |
| 10.000 | 0,00582 € | 58,20 € |
| 15.000 | 0,00550 € | 82,50 € |
| 25.000 | 0,00516 € | 129,00 € |
| 35.000 | 0,00496 € | 173,60 € |
| 50.000 | 0,00477 € | 238,50 € |
| 60.000 | 0,00468 € | 280,80 € |
| 120.000 | 0,00440 € | 528,00 € |
| 125.000 | 0,00438 € | 547,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

