
O040N002AGPP5N0000 | |
|---|---|
DigiKey Part Number | 541-3403-ND |
Manufacturer | |
Manufacturer Product Number | O040N002AGPP5N0000 |
Description | OLED MODULE 80DIG 20 X 4 PASSIVE |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Passive 5 x 8 Dots OLED Parallel, 8-Bit 182.00mm x 38.50mm x 9.30mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Characters | 80.0 | |
Display Format | 20 x 4 | |
Character Format | 5 x 8 Dots | |
Display Type | OLED | |
Display Mode | Passive | |
Character Size | 5.55mm H x 3.05mm W | |
Outline L x W x H | 182.00mm x 38.50mm x 9.30mm | |
Viewing Area | 154.40mm L x 16.50mm W | |
Backlight | - | |
Voltage - Supply | 4.8V ~ 5.3V | |
Dot Size | 0.57mm W x 0.65mm H | |
Interface | Parallel, 8-Bit | |
Operating Temperature | -40°C ~ 80°C | |
Text Color | Green | |
Background Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,56000 € | 33,56 € |
| 10 | 26,22000 € | 262,20 € |
| 80 | 24,90863 € | 1.992,69 € |
| Unit Price without VAT: | 33,56000 € |
|---|---|
| Unit Price with VAT: | 41,61440 € |

