
O020O004CLPP5N0000 | |
|---|---|
DigiKey Part Number | 541-3402-ND |
Manufacturer | |
Manufacturer Product Number | O020O004CLPP5N0000 |
Description | OLED MODULE 80DIG 20 X 4 PASSIVE |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Passive 5 x 8 Dots OLED Parallel, 8-Bit 84.50mm x 27.50mm x 2.17mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Characters | 80.0 | |
Display Format | 20 x 4 | |
Character Format | 5 x 8 Dots | |
Display Type | OLED | |
Display Mode | Passive | |
Character Size | 4.77mm H x 2.97mm W | |
Outline L x W x H | 84.50mm x 27.50mm x 2.17mm | |
Viewing Area | 72.42mm L x 22.82mm W | |
Backlight | - | |
Voltage - Supply | 4.8V ~ 5.3V | |
Dot Size | 0.57mm W x 0.57mm H | |
Interface | Parallel, 8-Bit | |
Operating Temperature | -40°C ~ 80°C | |
Text Color | Yellow | |
Background Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,29000 € | 19,29 € |
| 10 | 15,10700 € | 151,07 € |
| 80 | 13,19588 € | 1.055,67 € |
| 440 | 12,10377 € | 5.325,66 € |
| Unit Price without VAT: | 19,29000 € |
|---|---|
| Unit Price with VAT: | 23,91960 € |

