
O016O002GLPP5N0000 | |
|---|---|
DigiKey Part Number | 541-3381-ND |
Manufacturer | |
Manufacturer Product Number | O016O002GLPP5N0000 |
Description | OLED MODULE 32DIG 16 X 2 PASSIVE |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Passive 5 x 8 Dots OLED Parallel, 8-Bit 84.00mm x 44.00mm x 9.67mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | OLED | |
Display Mode | Passive | |
Character Size | 5.57mm H x 2.97mm W | |
Outline L x W x H | 84.00mm x 44.00mm x 9.67mm | |
Viewing Area | 58.22mm L x 13.52mm W | |
Backlight | - | |
Voltage - Supply | 4.8V ~ 5.3V | |
Dot Size | 0.57mm W x 0.67mm H | |
Interface | Parallel, 8-Bit | |
Operating Temperature | -40°C ~ 80°C | |
Text Color | Yellow | |
Background Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,34000 € | 17,34 € |
| 10 | 13,08100 € | 130,81 € |
| 80 | 10,98850 € | 879,08 € |
| 440 | 10,09148 € | 4.440,25 € |
| Unit Price without VAT: | 17,34000 € |
|---|---|
| Unit Price with VAT: | 21,50160 € |

