
O016O002BLPP5N0000 | |
|---|---|
DigiKey Part Number | 541-3377-ND |
Manufacturer | |
Manufacturer Product Number | O016O002BLPP5N0000 |
Description | OLED MODULE 32DIG 16 X 2 PASSIVE |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Passive 5 x 8 Dots OLED Parallel, 8-Bit 53.00mm x 20.00mm x 7.60mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | OLED | |
Display Mode | Passive | |
Character Size | 1.66mm H x 2.84mm W | |
Outline L x W x H | 53.00mm x 20.00mm x 7.60mm | |
Viewing Area | 36.00mm L x 10.00mm W | |
Backlight | - | |
Voltage - Supply | 4.8V ~ 5.3V | |
Dot Size | 0.30mm W x 0.32mm H | |
Interface | Parallel, 8-Bit | |
Operating Temperature | -40°C ~ 80°C | |
Text Color | Yellow | |
Background Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,62000 € | 11,62 € |
| 10 | 8,76200 € | 87,62 € |
| 80 | 7,35975 € | 588,78 € |
| 440 | 6,75893 € | 2.973,93 € |
| 945 | 6,38345 € | 6.032,36 € |
| Unit Price without VAT: | 11,62000 € |
|---|---|
| Unit Price with VAT: | 14,40880 € |

