
O016N002HBPP5N0000 | |
|---|---|
DigiKey Part Number | 541-3371-ND |
Manufacturer | |
Manufacturer Product Number | O016N002HBPP5N0000 |
Description | OLED MODULE 32DIG 16 X 2 PASSIVE |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Passive 5 x 8 Dots OLED Parallel, 8-Bit 122.00mm x 44.00mm x 10.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | OLED | |
Display Mode | Passive | |
Character Size | 4.74mm H x 8.90mm W | |
Outline L x W x H | 122.00mm x 44.00mm x 10.00mm | |
Viewing Area | 98.00mm L x 21.00mm W | |
Backlight | - | |
Voltage - Supply | 4.8V ~ 5.3V | |
Dot Size | 0.90mm W x 1.06mm H | |
Interface | Parallel, 8-Bit | |
Operating Temperature | -40°C ~ 80°C | |
Text Color | Blue | |
Background Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,69000 € | 28,69 € |
| 10 | 22,46600 € | 224,66 € |
| 80 | 19,62363 € | 1.569,89 € |
| 440 | 17,99961 € | 7.919,83 € |
| Unit Price without VAT: | 28,69000 € |
|---|---|
| Unit Price with VAT: | 35,57560 € |

