
O016N002CBPP5N0000 | |
|---|---|
DigiKey Part Number | 541-3356-ND |
Manufacturer | |
Manufacturer Product Number | O016N002CBPP5N0000 |
Description | OLED MODULE 32DIG 16 X 2 PASSIVE |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Passive 5 x 8 Dots OLED SPI 85.00mm x 36.00mm x 10.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | OLED | |
Display Mode | Passive | |
Character Size | 5.55mm H x 2.95mm W | |
Outline L x W x H | 85.00mm x 36.00mm x 10.00mm | |
Viewing Area | 66.00mm L x 16.00mm W | |
Backlight | - | |
Voltage - Supply | 5V | |
Dot Size | 0.55mm W x 0.65mm H | |
Interface | SPI | |
Operating Temperature | - | |
Text Color | Blue | |
Background Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.900 | 10,58693 € | 62.462,89 € |
| Unit Price without VAT: | 10,58693 € |
|---|---|
| Unit Price with VAT: | 13,12779 € |

