Image for O016N001AWPP5N0000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O016N001AWPP5N0000

DigiKey Part Number
541-3345-ND
Manufacturer
Manufacturer Product Number
O016N001AWPP5N0000
Description
OLED MODULE 16DIG 16 X 1 PASSIVE
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Character Display Module Passive 5 x 8 Dots OLED Parallel, 8-Bit 80.00mm x 36.00mm x 10.00mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
-
Packaging
Tray
Part Status
Active
Number of Characters
16.0
Display Format
16 x 1
Character Format
5 x 8 Dots
Display Type
OLED
Display Mode
Passive
Character Size
2.95mm H x 6.35mm W
Outline L x W x H
80.00mm x 36.00mm x 10.00mm
Viewing Area
66.00mm L x 16.00mm W
Backlight
-
Voltage - Supply
4.8V ~ 5.3V
Dot Size
0.55mm W x 0.75mm H
Interface
Parallel, 8-Bit
Operating Temperature
-40°C ~ 80°C
Text Color
White
Background Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
114,92000 €14,92 €
1011,25700 €112,57 €
809,45525 €756,42 €
4408,68339 €3.820,69 €
9458,20096 €7.749,91 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,92000 €
Unit Price with VAT:18,50080 €