
O016N001ALPP5N0000 | |
|---|---|
DigiKey Part Number | 541-3343-ND |
Manufacturer | |
Manufacturer Product Number | O016N001ALPP5N0000 |
Description | OLED MODULE 16DIG 16 X 1 PASSIVE |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Passive 5 x 8 Dots OLED Parallel, 8-Bit 80.00mm x 36.00mm x 10.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Characters | 16.0 | |
Display Format | 16 x 1 | |
Character Format | 5 x 8 Dots | |
Display Type | OLED | |
Display Mode | Passive | |
Character Size | 2.95mm H x 6.35mm W | |
Outline L x W x H | 80.00mm x 36.00mm x 10.00mm | |
Viewing Area | 66.00mm L x 16.00mm W | |
Backlight | - | |
Voltage - Supply | 4.8V ~ 5.3V | |
Dot Size | 0.55mm W x 0.75mm H | |
Interface | Parallel, 8-Bit | |
Operating Temperature | -40°C ~ 80°C | |
Text Color | Yellow | |
Background Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,60000 € | 19,60 € |
| 10 | 14,78500 € | 147,85 € |
| 80 | 12,41950 € | 993,56 € |
| 440 | 11,40573 € | 5.018,52 € |
| Unit Price without VAT: | 19,60000 € |
|---|---|
| Unit Price with VAT: | 24,30400 € |

