


O012N002ALPP5N0000 | |
|---|---|
DigiKey Part Number | 541-3338-ND |
Manufacturer | |
Manufacturer Product Number | O012N002ALPP5N0000 |
Description | OLED MODULE 24DIG 12 X 2 PASSIVE |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Passive 5 x 8 Dots OLED SPI 55.70mm x 32.00mm x 11.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Characters | 24.0 | |
Display Format | 12 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | OLED | |
Display Mode | Passive | |
Character Size | 5.50mm H x 2.65mm W | |
Outline L x W x H | 55.70mm x 32.00mm x 11.00mm | |
Viewing Area | 46.00mm L x 14.50mm W | |
Backlight | - | |
Voltage - Supply | 5V | |
Dot Size | 0.45mm W x 0.60mm H | |
Interface | SPI | |
Operating Temperature | - | |
Text Color | Yellow | |
Background Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.400 | 6,29283 € | 52.859,77 € |
| Unit Price without VAT: | 6,29283 € |
|---|---|
| Unit Price with VAT: | 7,80311 € |

