
O008N002AWPP5N0000 | |
|---|---|
DigiKey Part Number | 541-3335-ND |
Manufacturer | |
Manufacturer Product Number | O008N002AWPP5N0000 |
Description | OLED MODULE 16DIG 8 X 2 PASSIVE |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Passive 5 x 8 Dots OLED SPI 58.00mm x 32.00mm x 10.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Characters | 16.0 | |
Display Format | 8 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | OLED | |
Display Mode | Passive | |
Character Size | 5.56mm H x 2.96mm W | |
Outline L x W x H | 58.00mm x 32.00mm x 10.00mm | |
Viewing Area | 38.00mm L x 16.00mm W | |
Backlight | - | |
Voltage - Supply | 5V | |
Dot Size | 0.56mm W x 0.66mm H | |
Interface | SPI | |
Operating Temperature | - | |
Text Color | White | |
Background Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,79000 € | 10,79 € |
| 10 | 8,13800 € | 81,38 € |
| 80 | 6,83588 € | 546,87 € |
| 440 | 6,27784 € | 2.762,25 € |
| 945 | 5,92907 € | 5.602,97 € |
| Unit Price without VAT: | 10,79000 € |
|---|---|
| Unit Price with VAT: | 13,37960 € |

