



| NTHS0805N17N2003JE | |
|---|---|
| DigiKey Part Number | 541-1142-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | NTHS0805N17N2003JE | 
| Description | THERM NTC 200KOHM 4247K 0805 | 
| Customer Reference | |
| Detailed Description | NTC Thermistor 200k 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | NTHS0805N17N2003JE Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Vishay Dale | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Resistance in Ohms @ 25°C | 200k | |
| Resistance Tolerance | ±5% | |
| B Value Tolerance | ±3% | |
| B0/50 | - | |
| B25/50 | - | |
| B25/75 | 4247K | |
| B25/85 | - | |
| B25/100 | - | |
| Operating Temperature | - | |
| Length - Lead Wire | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 0805 (2012 Metric) | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece