
NH0501R200FE02 | |
---|---|
DigiKey Part Number | 541-NH0501R200FE02-ND |
Manufacturer | |
Manufacturer Product Number | NH0501R200FE02 |
Description | NH-50 1.2 1% E02 E4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1.2 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant, Non-Inductive | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,74000 € | 15,74 € |
10 | 11,08600 € | 110,86 € |
25 | 9,82840 € | 245,71 € |
50 | 9,04120 € | 452,06 € |
100 | 8,37240 € | 837,24 € |
250 | 7,64020 € | 1.910,05 € |
500 | 7,18244 € | 3.591,22 € |
1.000 | 6,79378 € | 6.793,78 € |
Unit Price without VAT: | 15,74000 € |
---|---|
Unit Price with VAT: | 19,51760 € |