10 Ohms ±1% 10W Through Hole Resistor Axial Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NS01010R00FE12

DigiKey Part Number
541-NS01010R00FE12-ND
Manufacturer
Manufacturer Product Number
NS01010R00FE12
Description
NS-10 10 1% E12 E3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 10W Through Hole Resistor Axial Non-Inductive Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.375" Dia x 1.780" L (9.53mm x 45.21mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 280
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,00000 €7,00 €
104,80800 €48,08 €
254,21560 €105,39 €
503,84480 €192,24 €
1003,52950 €352,95 €
3003,12403 €937,21 €
5002,96838 €1.484,19 €
1.0002,78505 €2.785,05 €
Manufacturers Standard Package
Unit Price without VAT:7,00000 €
Unit Price with VAT:8,68000 €