
MMH21-0111B1 | |
|---|---|
DigiKey Part Number | MMH21-0111B1-ND |
Manufacturer | |
Manufacturer Product Number | MMH21-0111B1 |
Description | CONN RCPT RACK & PNL 11P PNL MT |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 11 Connector Receptacle, Female Sockets Panel Mount, Through Hole Green Rack and Panel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | Rack and Panel | |
Number of Positions | 11 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 3 | |
Number of Columns | - | |
Mounting Type | Panel Mount, Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Fixed Guides | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Green | |
Current Rating (Amps) | 5A | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 51,90290 € | 5.190,29 € |
| Unit Price without VAT: | 51,90290 € |
|---|---|
| Unit Price with VAT: | 64,35960 € |



