
LCD-020N002A-TGH-JT | |
|---|---|
DigiKey Part Number | LCD-020N002A-TGH-JT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LCD-020N002A-TGH-JT |
Description | LCD MOD 40DIG 20X2 TRANSFLECTIVE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots w/Cursor STN - Super-Twisted Nematic Parallel, 8-Bit 116.00mm x 37.00mm x 9.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 40.0 | |
Display Format | 20 x 2 | |
Character Format | 5 x 8 Dots w/Cursor | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 5.55mm H x 3.20mm W | |
Outline L x W x H | 116.00mm x 37.00mm x 9.50mm | |
Viewing Area | 85.00mm L x 18.60mm W | |
Backlight | - | |
Voltage - Supply | 3V ~ 5V | |
Dot Size | 0.60mm W x 0.65mm H | |
Interface | Parallel, 8-Bit | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,71408 € | 1.678,52 € |
| 500 | 5,88016 € | 2.940,08 € |
| 750 | 5,68773 € | 4.265,80 € |
| 1.250 | 5,55944 € | 6.949,30 € |
| Unit Price without VAT: | 6,71408 € |
|---|---|
| Unit Price with VAT: | 8,32546 € |

