
IWTXA148DGEB9R8KF3 | |
|---|---|
DigiKey Part Number | 541-10731-ND |
Manufacturer | |
Manufacturer Product Number | IWTXA148DGEB9R8KF3 |
Description | WIRELESS CHARGING TRANSMIT COIL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3 Coil, 1 Layer 9.8µH, 10.2µH, 9.8µH Wireless Charging Coil Transmitter 80mOhm Max |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Transmitter | |
Type | 3 Coil, 1 Layer | |
Inductance | 9.8µH, 10.2µH, 9.8µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | 100 @ 100kHz, 100 @ 100kHz, 100 @ 100kHz | |
Current Rating (Amps) | 7A | |
Current - Saturation (Isat) | - | |
Frequency - Self Resonant | - | |
Operating Temperature | -40°C ~ 125°C | |
Size / Dimension | 4.01" L x 2.26" W x 0.19" H (101.8mm x 57.3mm x 4.7mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,29000 € | 7,29 € |
| 12 | 5,54417 € | 66,53 € |
| 28 | 5,04750 € | 141,33 € |
| 40 | 4,85125 € | 194,05 € |
| 80 | 4,49013 € | 359,21 € |
| Unit Price without VAT: | 7,29000 € |
|---|---|
| Unit Price with VAT: | 9,03960 € |

