
IWTX5547EEEB8R5KF1 | |
|---|---|
DigiKey Part Number | 541-IWTX5547EEEB8R5KF1-ND |
Manufacturer | |
Manufacturer Product Number | IWTX5547EEEB8R5KF1 |
Description | INDUCT WW SNGL COIL MISC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 Coil, 1 Layer 8.5µH Wireless Charging Coil Transmitter 56mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Transmitter | |
Type | 1 Coil, 1 Layer | |
Inductance | 8.5µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 56mOhm | |
Q @ Freq | 140 @ 125kHz | |
Current Rating (Amps) | 6A | |
Current - Saturation (Isat) | 10A | |
Frequency - Self Resonant | 11MHz | |
Operating Temperature | -40°C ~ 105°C | |
Size / Dimension | 2.17" L x 1.85" W x 0.22" H (55.0mm x 47.0mm x 5.5mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,52000 € | 7,52 € |
| 10 | 6,18300 € | 61,83 € |
| 25 | 5,72000 € | 143,00 € |
| 50 | 5,39360 € | 269,68 € |
| 100 | 5,08610 € | 508,61 € |
| 320 | 4,61003 € | 1.475,21 € |
| 640 | 4,38906 € | 2.809,00 € |
| Unit Price without VAT: | 7,52000 € |
|---|---|
| Unit Price with VAT: | 9,32480 € |

