
IWTX5050DEEB100KF1 | |
|---|---|
DigiKey Part Number | 541-10725-ND |
Manufacturer | |
Manufacturer Product Number | IWTX5050DEEB100KF1 |
Description | WIRELESS CHARGING TRANSMIT COIL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 Coil, 1 Layer 10µH Wireless Charging Coil Transmitter 29.7mOhm Max |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Transmitter | |
Type | 1 Coil, 1 Layer | |
Inductance | 10µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 29.7mOhm Max | |
Q @ Freq | 200 @ 100kHz | |
Current Rating (Amps) | 9A | |
Current - Saturation (Isat) | - | |
Frequency - Self Resonant | - | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 1.97" Dia x 0.18" H (50.0mm x 4.5mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,40000 € | 4,40 € |
| 10 | 3,61900 € | 36,19 € |
| 25 | 3,34760 € | 83,69 € |
| 50 | 3,15660 € | 157,83 € |
| 160 | 2,86019 € | 457,63 € |
| 320 | 2,69738 € | 863,16 € |
| 640 | 2,54400 € | 1.628,16 € |
| 1.120 | 2,42675 € | 2.717,96 € |
| 2.560 | 2,42044 € | 6.196,33 € |
| Unit Price without VAT: | 4,40000 € |
|---|---|
| Unit Price with VAT: | 5,45600 € |

