
IWAS4832AAEB220JF1 | |
|---|---|
DigiKey Part Number | 541-IWAS4832AAEB220JF1-ND |
Manufacturer | |
Manufacturer Product Number | IWAS4832AAEB220JF1 |
Description | IWAS-4832AA-F1 22 5% EB E2 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 Coil, 1 Layer 22µH Wireless Charging Coil Receiver 427mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Receiver | |
Type | 1 Coil, 1 Layer | |
Inductance | 22µH | |
Tolerance | ±5% | |
DC Resistance (DCR) | 427mOhm | |
Q @ Freq | 38 @ 200kHz | |
Current Rating (Amps) | - | |
Current - Saturation (Isat) | - | |
Frequency - Self Resonant | - | |
Operating Temperature | -40°C ~ 105°C | |
Size / Dimension | 1.89" L x 1.26" W x 0.06" H (48.0mm x 32.0mm x 1.6mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | 2,84752 € | 3.075,32 € |
| Unit Price without VAT: | 2,84752 € |
|---|---|
| Unit Price with VAT: | 3,53092 € |

