Similar

IMC1812ES561K | |
|---|---|
DigiKey Part Number | IMC1812ES561K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IMC1812ES561K |
Description | FIXED IND 560UH 50MA 30 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 560 µH Unshielded Drum Core, Wirewound Inductor 50 mA 30Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IMC1812ES561K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 30Ohm Max | |
Q @ Freq | 30 @ 790kHz | |
Frequency - Self Resonant | 3MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 790 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,63166 € | 1.263,32 € |
| Unit Price without VAT: | 0,63166 € |
|---|---|
| Unit Price with VAT: | 0,78326 € |


