Similar
Similar

| IMC1812ER2R7K | |
|---|---|
| DigiKey Part Number | 541-1677-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | IMC1812ER2R7K | 
| Description | FIXED IND 2.7UH 370MA 750MOHM SM | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | 2.7 µH Unshielded Drum Core, Wirewound Inductor 370 mA 750mOhm Max 1812 (4532 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | IMC1812ER2R7K Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Drum Core, Wirewound | |
| Material - Core | ||
| Inductance | 2.7 µH | |
| Tolerance | ±10% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | - | |
| Shielding | Unshielded | |
| DC Resistance (DCR) | 750mOhm Max | |
| Q @ Freq | 50 @ 7.96MHz | |
| Frequency - Self Resonant | 50MHz | |
| Ratings | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Inductance Frequency - Test | 7.96 MHz | |
| Mounting Type | Surface Mount | |
| Package / Case | 1812 (4532 Metric) | |
| Supplier Device Package | 1812 | |
| Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
| Height - Seated (Max) | 0.134" (3.40mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | 0,47332 € | 473,32 € | 
| Unit Price without VAT: | 0,47332 € | 
|---|---|
| Unit Price with VAT: | 0,58692 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece