
IMC1812ER150K | |
|---|---|
DigiKey Part Number | 541-1592-2-ND - Tape & Reel (TR) 541-1592-1-ND - Cut Tape (CT) 541-1592-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMC1812ER150K |
Description | FIXED IND 15UH 200MA 2.5 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 200 mA 2.5Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IMC1812ER150K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.5Ohm Max | |
Q @ Freq | 50 @ 2.52MHz | |
Frequency - Self Resonant | 17MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,52900 € | 5,29 € |
| 100 | 0,43510 € | 43,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,37222 € | 186,11 € |
| 1.000 | 0,35098 € | 350,98 € |
| 1.500 | 0,33912 € | 508,68 € |
| 2.500 | 0,32477 € | 811,92 € |
| 3.500 | 0,31566 € | 1.104,81 € |
| 5.000 | 0,30628 € | 1.531,40 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,80600 € |

