Similar
Similar



| IMC1210ERR47J | |
|---|---|
| DigiKey Part Number | IMC1210ERR47J-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | IMC1210ERR47J | 
| Description | FIXED IND 470NH 450MA 500MOHM SM | 
| Manufacturer Standard Lead Time | 52 Weeks | 
| Customer Reference | |
| Detailed Description | 470 nH Unshielded Drum Core, Wirewound Inductor 450 mA 500mOhm Max 1210 (3225 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Drum Core, Wirewound | |
| Material - Core | ||
| Inductance | 470 nH | |
| Tolerance | ±5% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | - | |
| Shielding | Unshielded | |
| DC Resistance (DCR) | 500mOhm Max | |
| Q @ Freq | 30 @ 25.2MHz | |
| Frequency - Self Resonant | 220MHz | |
| Ratings | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Inductance Frequency - Test | 25.2 MHz | |
| Mounting Type | Surface Mount | |
| Package / Case | 1210 (3225 Metric) | |
| Supplier Device Package | 1210 | |
| Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.49mm) | |
| Height - Seated (Max) | 0.095" (2.41mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | 0,36640 € | 732,80 € | 
| Unit Price without VAT: | 0,36640 € | 
|---|---|
| Unit Price with VAT: | 0,45434 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece